F92ERLNSNSNF011

Panduit
644-F92ERLNSNSNF011
F92ERLNSNSNF011

Mfr.:

Description:
Fibre Optic Cable Assemblies OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std Polarity Std IL 11f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,62 € 49,62 €
49,61 € 496,10 €
48,45 € 1.211,25 €
47,26 € 2.363,00 €
46,10 € 4.610,00 €
46,09 € 11.522,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Telecom
11 ft
2 Fiber
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fibre Type: OS1/OS2
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT