F92EPKCLCSCM002

Panduit
644-F92EPKCLCSCM002
F92EPKCLCSCM002

Mfr.:

Description:
Fibre Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key C / Green (Non Keyed) LC Dup Std Polarity Std IL GR Jacket 2m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,52 € 52,52 €
47,99 € 479,90 €
47,23 € 4.723,00 €
47,22 € 11.805,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
Singlemode
Duplex
Entrance Facilities, Telecommunications Rooms, Data Centers and at the Desk
Keyed LC Duplex
LC Duplex
Patch Cord
2 m
2 Fiber
Green
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Fibre Type: OS2
Insertion Loss: 0.35 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT