F92EPKBKBSBM005

Panduit
644-F92EPKBKBSBM005
F92EPKBKBSBM005

Mfr.:

Description:
Fibre Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key B / LC Key B Std Polarity Std IL RD Jacket 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,93 € 57,93 €
52,65 € 526,50 €
52,64 € 1.316,00 €
51,99 € 5.199,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
Singlemode
Duplex
Entrance Facilities, Telecommunications Rooms, Data Centers and at the Desk
Keyed LC Duplex
Keyed LC Duplex
Patch Cord
5 m
2 Fiber
Red
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Panduit
Fibre Type: OS2
Insertion Loss: 0.35 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT