F923PANSNSNM010

Panduit
644-F923PANSNSNM010
F923PANSNSNM010

Mfr.:

Description:
Fibre Optic Cable Assemblies OS2 2f 3mm PC OFNP SC APC / SC Duplex Std Polarity Std IL 10m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,27 € 58,27 €
49,67 € 496,70 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Telecom
10 m
2 Fiber
Yellow
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Panduit
Fibre Type: OS1/OS2
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700090
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT