F923PANANSNM024

Panduit
644-F923PANANSNM024
F923PANANSNM024

Mfr.:

Description:
Fibre Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Plenum SC-APC Duplex to SC-APC Duplex Std. IL - 24 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,62 € 64,62 €
64,61 € 1.615,25 €
63,86 € 3.193,00 €
62,28 € 6.228,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Telecom
24 m
2 Fiber
Yellow
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fibre Type: OS1/OS2
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544700090
USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT