F85-25-C

Panduit
644-F85-25-C
F85-25-C

Mfr.:

Description:
Terminals Ferrule, non-insulated, 4 AWG (25.0mm), 0.98(25.0mm) length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,03 € 10,30 €
1,01 € 50,50 €
0,946 € 94,60 €
0,894 € 178,80 €
0,869 € 434,50 €
0,86 € 860,00 €
0,813 € 4.065,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Female
Not Insulated
4 AWG
Push-In
Metallic
Tin
Copper
Type F
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: .98 in
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 4 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99

Type F Series Non-Insulated Ferrules

Panduit Type F Series Non-Insulated Ferrules accept a wide range of wire sizes from 24AWG to 400kcmil and meet DIN standards for wire containment. These ferrules are designed with a seamless barrel to contain loose wire strands for superior terminations and ease the insertion of wires into terminal blocks. Panduit Type F Series Non-Insulated Ferrules are suitable for limited space panel applications and have multiple pin lengths available for a variety of terminal blocks.