F81-18-M

Panduit
644-F81-18-M
F81-18-M

Mfr.:

Description:
Terminals Ferrule, non-insulated, 12 AWG (4.0mm), 0.71(18.0mm) length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,25 € 2,50 €
0,239 € 23,90 €
0,233 € 116,50 €
0,227 € 227,00 €
0,22 € 440,00 €
0,213 € 5.325,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Female
Not Insulated
12 AWG
Push-In
Metallic
Tin
Copper
Type F
Brand: Panduit
Insulation Material: Not Insulated
Length: 18 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 12 AWG
Unit Weight: 280,772 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type F Series Non-Insulated Ferrules

Panduit Type F Series Non-Insulated Ferrules accept a wide range of wire sizes from 24AWG to 400kcmil and meet DIN standards for wire containment. These ferrules are designed with a seamless barrel to contain loose wire strands for superior terminations and ease the insertion of wires into terminal blocks. Panduit Type F Series Non-Insulated Ferrules are suitable for limited space panel applications and have multiple pin lengths available for a variety of terminal blocks.