F80-8-M

Panduit
644-F80-8-M
F80-8-M

Mfr.:

Description:
Terminals FRRL-TRM 14AWG 08MM N-I SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.394

Stock:
4.394
Can Dispatch Immediately
On Order:
2.000
Expected 6/19/2026
13.000
3.000
Expected 7/20/2026
5.000
Expected 8/3/2026
5.000
Expected 8/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,165 € 1,65 €
0,157 € 15,70 €
0,154 € 77,00 €
0,151 € 151,00 €
0,145 € 290,00 €
0,135 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Female
Not Insulated
14 AWG
Push-In
Metallic
Tin
Copper
Type F
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: DE
Country of Origin: DE
Insulation Material: Not Insulated
Length: 0.31 in
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 14 AWG
Unit Weight: 328,851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Type F Series Non-Insulated Ferrules

Panduit Type F Series Non-Insulated Ferrules accept a wide range of wire sizes from 24AWG to 400kcmil and meet DIN standards for wire containment. These ferrules are designed with a seamless barrel to contain loose wire strands for superior terminations and ease the insertion of wires into terminal blocks. Panduit Type F Series Non-Insulated Ferrules are suitable for limited space panel applications and have multiple pin lengths available for a variety of terminal blocks.