F80-18-M

Panduit
644-F80-18-M
F80-18-M

Mfr.:

Description:
Terminals Ferrule, non-insulated, 14 AWG (2.5mm), 0.71(18.0mm) length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.104

Stock:
1.104 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,255 € 2,55 €
0,242 € 24,20 €
0,237 € 118,50 €
0,212 € 212,00 €
0,211 € 422,00 €
0,21 € 1.050,00 €
0,185 € 4.625,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Female
Not Insulated
14 AWG
Push-In
Metallic
Tin
Copper
Type F
Brand: Panduit
Insulation Material: Not Insulated
Length: 18 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type F Series Non-Insulated Ferrules

Panduit Type F Series Non-Insulated Ferrules accept a wide range of wire sizes from 24AWG to 400kcmil and meet DIN standards for wire containment. These ferrules are designed with a seamless barrel to contain loose wire strands for superior terminations and ease the insertion of wires into terminal blocks. Panduit Type F Series Non-Insulated Ferrules are suitable for limited space panel applications and have multiple pin lengths available for a variety of terminal blocks.