F73-7-M

Panduit
644-F73-7-M
F73-7-M

Mfr.:

Description:
Terminals Ferrule, non-insulated, 24 AWG (0.25mm ), 0.28(7.0mm) length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.369

Stock:
8.369
Can Dispatch Immediately
On Order:
5.000
Expected 6/23/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,125 € 1,25 €
0,119 € 11,90 €
0,116 € 58,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Not Insulated
24 AWG
Metallic
Tin
Copper
Type F
Brand: Panduit
Insulation Material: Not Insulated
Length: 7 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 24 AWG
Unit Weight: 50,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type F Series Non-Insulated Ferrules

Panduit Type F Series Non-Insulated Ferrules accept a wide range of wire sizes from 24AWG to 400kcmil and meet DIN standards for wire containment. These ferrules are designed with a seamless barrel to contain loose wire strands for superior terminations and ease the insertion of wires into terminal blocks. Panduit Type F Series Non-Insulated Ferrules are suitable for limited space panel applications and have multiple pin lengths available for a variety of terminal blocks.