F3X3IB6

Panduit
644-F3X3IB6
F3X3IB6

Mfr.:

Description:
Wire Ducting & Raceways Narrow Slot Duct Cover Sold per ft
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Narrow Slot Wiring Duct
Polyvinyl Chloride (PVC)
Intrinsic Blue
6 ft
82.6 mm
79.2 mm
Screw
Brand: Panduit
Features: Narrow finger and slot design closely matches the spacing of high-density compnents
Mounting Method: Mounting Holes
Product Type: Wire Ducting & Raceways
Secondary Colour: Intrinsic Blue
Series: Type F
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Tensile Strength: 4500 psi
Unit Weight: 208,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type F Series Wiring Ducts

Panduit Type F Wiring Ducts feature a narrow slot/finger design that closely matches the spacing of high-density components. These wire ducts include upper and lower scorelines that allow easy finger/sidewall section removal. The type F wiring ducts come with a UL 94V-0 flammability rating and lead-free PVC materials. These ducts are RoHS-compliant and CSA-approved.