EV18-8RB-Q

Panduit
644-EV18-8RB-Q
EV18-8RB-Q

Mfr.:

Description:
Terminals Insulated Vinyl Ring Terminal for Wire Range 22-16 (0.5 - 1.0) Stud Size #8 (M4), Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.332

Stock:
2.332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,267 € 2,67 €
0,24 € 24,00 €
0,213 € 1.065,00 €
0,189 € 1.890,00 €
0,188 € 4.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ring Terminals
Ring
Crimp
Insulated
# 8
18 AWG
Screw
Red
Tin
Copper
EV18
Stronghold
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Vinyl
Length: 23.1 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 7.9 mm
Wire Gauge: 18 AWG
Unit Weight: 1,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

StrongHold™ EV Series Terminals

Panduit StrongHold™ EV Series Terminals feature an insulated vinyl or nylon construction material, ideal for solar and harsh environment applications. The EV series offers a wide wire size range from #22 AWG to #6 AWG and various stud/tab sizes for user flexibility. The terminals are highly reliable and come in three color options for quick recognition: red, yellow, and blue. The Panduit StrongHold EV Series  Terminals provide an economical ring, fork, or pin design with contractor-grade materials for general purposes and other electrical and network infrastructure applications.