EV18-10RB-Q

Panduit
644-EV18-10RB-Q
EV18-10RB-Q

Mfr.:

Description:
Terminals Insulated Vinyl Ring Terminal for Wire Range 22-16 (0.5 - 1.0) Stud Size #10 (M5), Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
379
Expected 10/5/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,267 € 2,67 €
0,26 € 26,00 €
0,257 € 128,50 €
0,248 € 248,00 €
0,221 € 552,50 €
0,218 € 1.090,00 €
0,216 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ring Terminals
Ring
Crimp
Insulated
# 10
18 AWG
Screw
Red
Tin
Copper
EV18
Stronghold
Brand: Panduit
Insulation Material: Vinyl
Length: 23.9 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 7.9 mm
Wire Gauge: 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

StrongHold™ EV Series Terminals

Panduit StrongHold™ EV Series Terminals feature an insulated vinyl or nylon construction material, ideal for solar and harsh environment applications. The EV series offers a wide wire size range from #22 AWG to #6 AWG and various stud/tab sizes for user flexibility. The terminals are highly reliable and come in three color options for quick recognition: red, yellow, and blue. The Panduit StrongHold EV Series  Terminals provide an economical ring, fork, or pin design with contractor-grade materials for general purposes and other electrical and network infrastructure applications.