EV14-10RB-Q

Panduit
644-EV14-10RB-Q
EV14-10RB-Q

Mfr.:

Description:
Terminals Insulated Vinyl Ring Terminal for Wire Range 16-14 (1.5-2.5) Stud Size #10 (M5), Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,31 € 3,10 €
0,272 € 27,20 €
0,271 € 135,50 €
0,27 € 270,00 €
0,232 € 1.160,00 €
0,231 € 2.310,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ring Terminals
Ring
Crimp
Insulated
M5
14 AWG
Screw
Blue
Tin
Copper
EV14
Stronghold
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Vinyl
Length: 23.4 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 7.9 mm
Wire Gauge: 14 AWG
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99