EV14-10LFB-Q

Panduit
644-EV14-10LFB-Q
EV14-10LFB-Q

Mfr.:

Description:
Terminals Insulated Vinyl Locking Fork Terminal for Wire Range 16-14 (1.5-2.5) Stud Size #10 (M5), Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,29 € 2,90 €
0,289 € 28,90 €
0,25 € 125,00 €
0,239 € 239,00 €
0,233 € 582,50 €
0,232 € 1.160,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Fork
Crimp
Insulated
# 10
14 AWG
Blue
Tin
Copper
EV14
Stronghold
Brand: Panduit
Insulation Material: Vinyl
Length: 24.64 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 8.38 mm
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

StrongHold™ EV Series Terminals

Panduit StrongHold™ EV Series Terminals feature an insulated vinyl or nylon construction material, ideal for solar and harsh environment applications. The EV series offers a wide wire size range from #22 AWG to #6 AWG and various stud/tab sizes for user flexibility. The terminals are highly reliable and come in three color options for quick recognition: red, yellow, and blue. The Panduit StrongHold EV Series  Terminals provide an economical ring, fork, or pin design with contractor-grade materials for general purposes and other electrical and network infrastructure applications.