ESV8-ESV10-Q

Panduit
644-ESV8-ESV10-Q
ESV8-ESV10-Q

Mfr.:

Description:
Terminals BUTT-SPL 12-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
3,18 € 31,80 €
3,17 € 79,25 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Insulated
8 AWG
In-Line
Yellow, Red
Tin
Copper
ESV
Stronghold
Brand: Panduit
Insulation Material: Vinyl
Length: 35.7 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stronghold™ ESV Butt Splices

Panduit Stronghold™ ESV Butt Splices meet application challenges with minimal installed cost and boast superior electrical performance. These butt splices are rated to 221°F (105°C) and feature insulation support and brazed seam. The ESV Stronghold™ butt splices are UL® listed and CSA certified. These butt splices meet UL/CSA/ABS standards when used with Panduit tools.