ESV18BX-Q

Panduit
644-ESV18BX-Q
ESV18BX-Q

Mfr.:

Description:
Terminals Insulated Vinyl Butt Splice for Wire Range 22-18 (0.5 - 1.0) , Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 8/3/2026
250
Expected 8/13/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,275 € 2,75 €
0,224 € 22,40 €
0,214 € 107,00 €
0,195 € 195,00 €
0,183 € 457,50 €
0,181 € 905,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Insulated
18 AWG
In-Line
Red
Tin
Copper
ESV
Stronghold
Brand: Panduit
Insulation Material: Vinyl
Length: 26.2 mm
Material: Vinyl
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stronghold™ ESV Butt Splices

Panduit Stronghold™ ESV Butt Splices meet application challenges with minimal installed cost and boast superior electrical performance. These butt splices are rated to 221°F (105°C) and feature insulation support and brazed seam. The ESV Stronghold™ butt splices are UL® listed and CSA certified. These butt splices meet UL/CSA/ABS standards when used with Panduit tools.