ESV14BX-Q

Panduit
644-ESV14BX-Q
ESV14BX-Q

Mfr.:

Description:
Terminals Insulated Vinyl Butt Splice for Wire Range 16-14 (1.5-2.5) , Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,292 € 2,92 €
0,271 € 27,10 €
0,252 € 252,00 €
0,24 € 600,00 €
0,235 € 1.175,00 €
0,23 € 2.300,00 €
0,228 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Insulated
14 AWG
In-Line
Blue
Tin
Copper
ESV
Stronghold
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Vinyl
Length: 26.4 mm
Material: Vinyl
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99