ESV10-ESV18-Q

Panduit
644-ESV10-ESV18-Q
ESV10-ESV18-Q

Mfr.:

Description:
Terminals BUTT-SPL 22-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,64 € 26,40 €
2,50 € 62,50 €
2,32 € 232,00 €
1,89 € 472,50 €
1,87 € 935,00 €
1,85 € 4.625,00 €
1,84 € 9.200,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Insulated
10 AWG
In-Line
Yellow, Red
Tin
Copper
ESV
Stronghold
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Vinyl
Length: 31 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 10 AWG
Unit Weight: 3,771 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99