EQSP10-Q

Panduit
644-EQSP10-Q
EQSP10-Q

Mfr.:

Description:
Terminals Insulated Vinyl Quick Splice for Wire Range 12-10 (4.0-6.0) , Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,477 € 4,77 €
0,452 € 45,20 €
0,442 € 221,00 €
0,433 € 433,00 €
0,379 € 947,50 €
0,378 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Quick Splice
IDC
Insulated
10 AWG
In-Line
Yellow
Tin
Brass
Stronghold
Brand: Panduit
Insulation Material: Polypropylene (PP)
Length: 20.5 mm
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 15.2 mm
Wire Gauge: 10 AWG
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.