EQSP10-18D-Q

Panduit
644-EQSP10-18D-Q
EQSP10-18D-Q

Mfr.:

Description:
Terminals 12-10 to 18-14 AWG (4 to 0.75-2.5mm2) Quick Splice Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,66 € 6,60 €
0,62 € 62,00 €
0,542 € 271,00 €
0,508 € 508,00 €
0,489 € 1.222,50 €
0,488 € 2.440,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Splices
Quick Splice
IDC
Insulated
10 AWG
Brown
Brass
Stronghold
Brand: Panduit
Insulation Material: Polypropylene (PP)
Length: 21.1 mm
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.