EJN218-216-Q

Panduit
644-EJN218-216-Q
EJN218-216-Q

Mfr.:

Description:
Terminals Insulated Nylon Wire Joint for Wire Range 22-16 (0.5 - 1.0) , White

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Terminal
Wire Joint
Crimp
Insulated
14 AWG
Cable Mount / Free Hanging
Clear
Tin
Brass
Stronghold
Brand: Panduit
Insulation Material: Nylon
Length: 19.8 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 14 AWG
Unit Weight: 1,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99