EDV14-250FIB-Q

Panduit
644-EDV14-250FIB-Q
EDV14-250FIB-Q

Mfr.:

Description:
Terminals Fully Insulated Vinyl Female - 250 Series Disconnects for Wire Range 16-14 (1.5-2.5) , Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 598

Stock:
598
Can Dispatch Immediately
On Order:
250
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,323 € 3,23 €
0,268 € 26,80 €
0,257 € 128,50 €
0,244 € 244,00 €
0,239 € 597,50 €
0,236 € 1.180,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Insulated
6.4 mm x 0.8 mm
14 AWG
Push-In
Blue
Tin
Copper
Stronghold
Brand: Panduit
Insulation Material: Vinyl
Length: 22 mm
Maximum Operating Temperature: + 75 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 300 V
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.