EDNF14-187MB-Q

Panduit
644-EDNF14-187MB-Q
EDNF14-187MB-Q

Mfr.:

Description:
Terminals Nylon Insulated Male Disconnect 187 Series for Wire Range 14-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,317 € 3,17 €
0,301 € 30,10 €
0,295 € 147,50 €
0,243 € 243,00 €
0,238 € 595,00 €
0,236 € 1.180,00 €
0,235 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Male
Insulated
4.8 mm x 0.5 mm
14 AWG
Push-In
Blue
Tin
Brass
Stronghold
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Nylon
Length: 20 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 300 V
Width: 4.8 mm
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99