EBNF18-4FIM-Q

Panduit
644-EBNF18-4FIM-Q
EBNF18-4FIM-Q

Mfr.:

Description:
Terminals Fully Insulated Nylon Male Bullet Disconnects for Wire Range 22-16 (0.5 - 1.0) , Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,39 € 3,90 €
0,341 € 34,10 €
0,329 € 164,50 €
0,311 € 311,00 €
0,295 € 737,50 €
0,286 € 1.430,00 €
0,283 € 2.830,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Bullet Connectors
Butt
Crimp
Male
Insulated
16 AWG
In-Line
Red
Tin
Brass
Stronghold
Brand: Panduit
Insulation Material: Nylon
Length: 26.8 mm
Maximum Operating Temperature: + 85 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 3.9 mm
Wire Gauge: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.