EBNF14-4FIM-Q

Panduit
644-EBNF14-4FIM-Q
EBNF14-4FIM-Q

Mfr.:

Description:
Terminals Fully Insulated Nylon Male Bullet Disconnects for Wire Range 16-14 (1.5-2.5) , Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,418 € 4,18 €
0,396 € 39,60 €
0,359 € 179,50 €
0,346 € 346,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Bullet Connectors
Butt
Crimp
Male
Insulated
14 AWG
In-Line
Blue
Tin
Brass
Stronghold
Brand: Panduit
Insulation Material: Nylon
Length: 27 mm
Maximum Operating Temperature: + 85 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 3.9 mm
Wire Gauge: 14 AWG
Unit Weight: 1,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.