E36G31L

Panduit
644-E36G31L
E36G31L

Mfr.:

Description:
Power Outlet Strips EL2P MSPO PDU, 60 AMP, (18)C13/C15, (18)C13/C15/C19/C21, IEC 60309 3P+E 9h 60A (IP44)-3M, BLACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.417,64 € 4.417,64 €
10 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Power Distribution Units
36 Outlet
208 VAC
60 A
Protected
EL2P
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 10 C
Output Voltage: 208 VAC to 240 VAC
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 15,300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

EL2P Intelligent Power Distribution Units

Panduit EL2P Intelligent Power Distribution Units (iPDU) continuously monitor power and environmental conditions at the rack or cabinet level. Their design ensures critical IT equipment is always protected from electrical circuit overloads and adverse environmental factors. EL2P iPDUs provide comprehensive and precise energy measurement data, allowing engineers to optimize power usage, enhance uptime, and measure power usage effectiveness (PUE). These iPDUs support green data center initiatives that help save energy and costs while driving sustainability. Panduit EL2P iPDUs offer an ideal solution for mission-critical data centers.