E14-6RB-Q

Panduit
644-E14-6RB-Q
E14-6RB-Q

Mfr.:

Description:
Terminals Non-Insulated Ring Terminal for Wire Ran

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,159 € 1,59 €
0,141 € 14,10 €
0,133 € 66,50 €
0,129 € 129,00 €
0,124 € 620,00 €
0,119 € 1.190,00 €
0,117 € 2.925,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ring Terminals
Crimp
Not Insulated
# 6
14 AWG
Screw
Metallic
Tin
Copper
Stronghold
Brand: Panduit
Insulation Material: Not Insulated
Length: 15.8 mm
Maximum Operating Temperature: + 150 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 2 kV
Width: 6.4 mm
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.