E14-10RB-Q

Panduit
644-E14-10RB-Q
E14-10RB-Q

Mfr.:

Description:
Terminals Non-Insulated Ring Terminal for Wire Ran

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,185 € 1,85 €
0,163 € 16,30 €
0,16 € 80,00 €
0,147 € 147,00 €
0,14 € 350,00 €
0,136 € 680,00 €
0,131 € 1.310,00 €
0,128 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ring Terminals
Crimp
Not Insulated
# 10
14 AWG
Screw
Metallic
Tin
Copper
Stronghold
Brand: Panduit
Insulation Material: Not Insulated
Length: 18 mm
Maximum Operating Temperature: + 150 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 2 kV
Width: 7.9 mm
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.