DPFP4

Panduit
644-DPFP4
DPFP4

Mfr.:

Description:
Wire Ducting & Raceways Filler Panel 4 RU

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,51 € 70,51 €
68,99 € 689,90 €
67,01 € 1.675,25 €
65,55 € 3.277,50 €
64,12 € 6.412,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Filler Panel
2.5 ft
482.6 mm
177.8 mm
Brand: Panduit
Family: Singlemode 9/125um (OS1) Patch Cords and Pigtails
Features: Highest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.