DPFP1

Panduit
644-DPFP1
DPFP1

Mfr.:

Description:
Wire Ducting & Raceways Filler Panel 1 RU

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,59 € 34,59 €
33,84 € 338,40 €
32,88 € 822,00 €
32,16 € 1.608,00 €
31,46 € 3.146,00 €
30,56 € 7.640,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Filler Panel
2.083 ft
482.6 mm
43.2 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: Singlemode 9/125um (OS1) Patch Cords and Pigtails
Features: Highest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99