DPF18-250FIB-3K

Panduit
644-DPF18-250FIB-3K
DPF18-250FIB-3K

Mfr.:

Description:
Terminals FREC-DSC 22-18 250X032 NYL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 9/8/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,337 € 1.011,00 €
0,321 € 1.926,00 €
0,309 € 2.781,00 €
0,302 € 7.248,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Butted Seam
Crimp
Female
Insulated
6.35 mm x 0.81 mm
22 AWG
18 AWG
Cable Mount / Free Hanging
Red
Tin
Brass
Reel
Brand: Panduit
Insulation Material: Nylon
Length: 21.3 mm
Material: Brass
Maximum Bundle Diameter: 1 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PANDUIT SOLDERLESS TERMINALS


The Mouser Stock No. suffix ie; -L, -C,, -D, and -M,
designate Panduits standard package quantity.

Mouser does sell these terminals in less than standard
pack quantities.

To order quantities less than the standard package, use the
Stock No. suffix for the lowest standard package quantity
listed for that terminal type. The standard package
quantity suffixes and the quantity they represent are listed
below.

Stock No. Standard
Suffix Pkg. Qty.
L= 50
C= 100
D= 500
M= 1000



5-0600-31

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.