DPF14-250FIB-M

Panduit
644-DPF14-250FIB-M
DPF14-250FIB-M

Mfr.:

Description:
Terminals FREC-DSC 16-14 250X032 NYL BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.040

Stock:
7.040 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,451 € 4,51 €
0,431 € 43,10 €
0,421 € 210,50 €
0,375 € 375,00 €
0,357 € 714,00 €
0,34 € 1.700,00 €
0,333 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Butted Seam
Crimp
Female
Insulated
6.35 mm
16 AWG
14 AWG
Cable Mount / Free Hanging
Blue
Tin
Brass
DPF14
Brand: Panduit
Insulation Material: Nylon
Length: 21.3 mm
Material: Brass
Maximum Bundle Diameter: 3.96 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Unit Weight: 1,201 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.