DPF10-250FIB-2K

Panduit
644-DPF10-250FIB-2K
DPF10-250FIB-2K

Mfr.:

Description:
Terminals FREC-DSC 12-10 250X032 NYL YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.501

Stock:
1.501 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,678 € 6,78 €
0,644 € 64,40 €
0,63 € 315,00 €
0,61 € 610,00 €
Full Reel (Order in multiples of 2000)
0,501 € 1.002,00 €
0,486 € 1.944,00 €
0,464 € 4.640,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Butted Seam
Crimp
Female
Insulated
6.35 mm x 0.81 mm
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Brass
Reel
Cut Tape
Brand: Panduit
Insulation Material: Nylon
Length: 24.4 mm
Material: Brass
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Unit Weight: 2,521 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.