DNF18-187FIB-C

Panduit
644-DNF18-187FIB-C
DNF18-187FIB-C

Mfr.:

Description:
Terminals FREC-DSC 22-18 187X032 NYL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.919

Stock:
9.919 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,20 € 12,00 €
1,18 € 59,00 €
1,11 € 111,00 €
1,08 € 540,00 €
1,03 € 1.030,00 €

Similar Product

Panduit DNF18-187FIB-M
Panduit
Terminals FREC-DSC 22-18 187X032 NYL RED

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Butted Seam
Crimp
Female
Insulated
4.75 mm
22 AWG
18 AWG
Cable Mount / Free Hanging
Red
Tin
Brass
DNF-FIB
Bulk
Brand: Panduit
Insulation Material: Nylon
Length: 19.8 mm
Material: Nylon
Maximum Operating Temperature: + 105 C
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Unit Weight: 1,313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DNF/DNFR Pan-Term Terminals

Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from .187 x .020 to .250 x .032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.

DNF-FIB Fully Insulated Funnel Entry Disconnects

Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.