D18-250-M

Panduit
644-D18-250-M
D18-250-M

Mfr.:

Description:
Terminals NREC-DSC 22-18 250X032 N-I SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474
Can Dispatch Immediately
On Order:
1.000
Expected 9/16/2026
3.000
Expected 10/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,237 € 2,37 €
0,225 € 22,50 €
0,212 € 106,00 €
0,211 € 211,00 €
0,204 € 408,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Barrel Terminals
Crimp
Female
Not Insulated
6.35 mm x 0.81 mm
18 AWG
Cable Mount / Free Hanging
Metallic
Tin
Brass
D18
Bulk
Brand: Panduit
Insulation Material: Not Insulated
Length: 0.66 in
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 18 AWG
Unit Weight: 1,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.