CWMPV3340

Panduit
644-CWMPV3340
CWMPV3340

Mfr.:

Description:
Wire Ducting & Raceways In-Cabinet Vertical Cable Manager 40 RU

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
264,48 € 264,48 €
258,81 € 2.588,10 €
256,78 € 6.419,50 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Vertical Panel
76.2 mm
70 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: IN-Cabinet Vertical Cable Managers
Features: Attaches to equipment mounting rails
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
85366999
BRHTS:
94039900
ECCN:
EAR99