CWD3LG6

Panduit
644-CWD3LG6
CWD3LG6

Mfr.:

Description:
Wire Ducting & Raceways Corner Wiring Duct Base
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Corner Wiring Duct
Polyvinyl Chloride (PVC)
Light Gray
6 ft
Brand: Panduit
Product Type: Wire Ducting & Raceways
Secondary Colour: Light Gray
Series: TYPE CWD
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Tradename: PanelMax
Unit Weight: 446,788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403901090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TYPE CWD Corner Wiring Duct

Panduit TYPE CWD Corner Wiring Duct is a wire management product with an angled four-sided channel design. The efficient design maximizes vertical enclosure space, speeds installation, and reduces assembly costs. The Panduit TYPE CWD Corner Wiring Duct features a one-piece channel with co-extruded flexible hinges and quick mount clips for easy installation. The duct is compatible with standard wiring ducts and covers and is made of lead-free, UL-compliant PVC material. The TYPE CWD duct, which saves up to 20% of the enclosure footprint area, is ideal for small-space control panel applications.