CT-1551

Panduit
644-CT-1551
CT-1551

Mfr.:

Description:
Crimpers / Crimping Tools TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
12
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
326,98 € 326,98 €
325,90 € 8.147,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Terminals, splices and disconnects
Brand: Panduit
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Crimpers
Series: CT-1551
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Contour Crimp
Unit Weight: 666,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8203200000
CNHTS:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Contour Crimp™ Crimping Tools

Panduit's Contour Crimp™ Crimping Tools have ergonomic, controlled cycle design providing consistent, low-effort crimp of terminals.

CT Series Crimp Tools

Panduit CT Series Crimp Tools are designed to increase productivity and minimise repetitive stress injuries. These crimp tools offer consistent terminations and maximum reliability throughout the physical infrastructure. The CT series crimp tools are UL-listed and recognised, CSA-certified, Nuclear certified, American Bureau of Shipping (ABS) approved, and meet applicable military specifications.