CT-1005

Panduit
644-CT-1005
CT-1005

Mfr.:

Description:
Crimpers / Crimping Tools Ferrule Crimp Tool, controlled cycle, crimps Panduit single wire insulated and non-insulated ferrules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,39 € 359,39 €
347,45 € 8.686,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Ferrule Crimp Tool AWG 4-2
Brand: Panduit
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Crimpers
Series: CT-1005
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Contour Crimp
Unit Weight: 613,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8203200000
USHTS:
8203300000
ECCN:
EAR99

CT Series Crimp Tools

Panduit CT Series Crimp Tools are designed to increase productivity and minimise repetitive stress injuries. These crimp tools offer consistent terminations and maximum reliability throughout the physical infrastructure. The CT series crimp tools are UL-listed and recognised, CSA-certified, Nuclear certified, American Bureau of Shipping (ABS) approved, and meet applicable military specifications.