CSGLLC-L

Panduit
644-CSGLLC-L
CSGLLC-L

Mfr.:

Description:
Wire Ducting & Raceways Replacement Label, Single Gang

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,495 € 123,75 €
0,48 € 240,00 €
0,473 € 473,00 €
0,464 € 1.160,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Label Cover Kit
Polyvinyl Chloride (PVC)
10.2 mm
1.85 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Family: Panduct Duct Corner Strip with 1" Bend Radius Control
Features: Creates strong, rigid corner at wiring duct junctions
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99