CS1LG6

Panduit
644-CS1LG6
CS1LG6

Mfr.:

Description:
Wire Ducting & Raceways DUCT CORNER STRIP 6" LENGTH Sold per foot
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Duct Corner Strip
Polyvinyl Chloride (PVC)
Light Gray
6 ft
20.8 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Panduct Duct Corner Strips
Features: Slides onto duct at corner or tee junctions for smooth, round corners
Product Type: Wire Ducting & Raceways
Secondary Colour: Light Gray
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Unit Weight: 55,021 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3925902000
CNHTS:
3923300000
USHTS:
3926909989
ECCN:
EAR99