CPNIW

Panduit
644-CPNIW
CPNIW

Mfr.:

Description:
Wire Ducting & Raceways Single Gang Screw-on Blank Faceplate

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,04 € 8,04 €
7,61 € 76,10 €
7,40 € 185,00 €
7,23 € 361,50 €
7,03 € 703,00 €
6,80 € 1.700,00 €
6,63 € 3.315,00 €
6,48 € 6.480,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Faceplate
Acrylonitrile Butadiene Styrene (ABS)
69.8 mm
114.3 mm
Brand: Panduit
Family: Pan-Way Classic Series Screw-On Blank Faceplates
Features: Screw-on Blank Faceplates for use with Pan-Way Suface Mount Outlet Boxes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99