CP48BL

Panduit
644-CP48BL
CP48BL

Mfr.:

Description:
Wire Ducting & Raceways Patch Panel, 48 Port, Modular, All Metal

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
All Metal Modular Patch Panel
Stainless Steel
482.6 mm
88.1 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Family: Mini-Com All Metal Shielded Modular Patch Panels
Features: Provide write-on areas for port identification
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99