CMT4

Panduit
644-CMT4
CMT4

Mfr.:

Description:
Racks & Rack Cabinet Accessories Cable Mgmt Trough 4 RU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Managers
Cable Trough
2.13 m
Brand: Panduit
Features: Provides pathways to route cables in a rack line-up
Number of Rack Units: 4RU
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,320 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538100090
USHTS:
9403999045
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANDUIT