CMRPSV20STLM

Panduit
644-CMRPSV20STLM
CMRPSV20STLM

Mfr.:

Description:
Power Outlet Strips Vertical Power Strip with a 20 A, 120V,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Outlet Strips
110 VAC to 126 VAC
20 A
Brand: Panduit
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.