CMPH2C

Panduit
644-CMPH2C
CMPH2C

Mfr.:

Description:
Wire Ducting & Raceways Horizontal Panel D-Ring Replacement Cover

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,48 € 29,48 €
28,88 € 1.444,00 €
28,18 € 2.818,00 €
27,51 € 6.877,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Horizontal Cable Manager
19.5 mm
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Open-Access Horizontal Cable Managers
Features: Optional snap-on cover
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 190,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3925900000
ECCN:
EAR99