CMPH1

Panduit
644-CMPH1
CMPH1

Mfr.:

Description:
Wire Ducting & Raceways Horizontal Panel D-Rings Front and Back 1 RU

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,73 € 74,73 €
70,65 € 706,50 €
68,63 € 1.715,75 €
67,13 € 3.356,50 €
65,67 € 6.567,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Cable Management D-Ring
Polycarbonate (PC)
482.6 mm
217.6 mm
Brand: Panduit
Family: Open-Access Horizontal Cable Managers
Features: D-ring managers provide an open and efficient way to manage cable
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3926909989
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.