CLTS75N-C

Panduit
644-CLTS75N-C
CLTS75N-C

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Solid, .75" (19.1mm) x 100', HS Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,89 € 136,89 €
134,93 € 1.349,30 €
131,88 € 3.297,00 €
129,56 € 6.478,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Nylon
19.1 mm
100 ft
Black
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Conduit & Tubing
Series: CLT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,25 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3917320000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

CLT Series Slit Wall Tubings

Panduit Corrugated Loom Tubing (CLT) Series Slit Wall Tubings provide a cost-effective solution that includes abrasion protection, light crush, and impact resistance for cables. These tubings feature a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. The corrugated material is designed to be flexible and allow for navigating around tighter corners. The CLT tubings exhibit a UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). The corrugated tubings do not possess any insulating properties and are suitable for indoor applications.

FEATURED PRODUCTS
PANDUIT