CLTS38F-C

Panduit
644-CLTS38F-C
CLTS38F-C

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CORRUGATED LOOM TUBING BK 100'

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,20 € 62,20 €
57,53 € 287,65 €
57,31 € 573,10 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Polyethylene (PE)
10.5 mm
100 ft
Black
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Conduit & Tubing
Series: CLT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 861,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3917320000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT